10-25% Off
C&KFP11SPC1B1TP00Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@28VAC 28VDC | |
| 500 | |
| 80 | |
| 50000 | |
| Black | |
| 3.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5.08 | |
| Base | |
| Epoxy | |
| Polyphenylene Sulfide | |
| Straight | |
| -20 | |
| 80 | |
| Tray | |
| 7 | |
| 4.5 | |
| 10.5 |
Never worry about turning off components or cutting off certain sections of a circuit with this FP11SPC1B1TP00 push button switch from C&K Components. It has a SPST configuration. This push switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The FP11SPC1B1TP00 push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7 mm long, 10.5 mm tall and 4.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

