Infineon Technologies AGFP10R12W1T7B3BOMA1IGBT Modules
Trans IGBT Module N-CH 1200V 10A 20-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trench Stop | |
| N | |
| Hex | |
| 1.6 | |
| 1200 | |
| ±20 | |
| 10 | |
| 0.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 48 |
| PCB changed | 20 |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

