Top Searched
CoherentFP-1310-4I-LCCLaser Diodes
Laser Diode VCSELs-LD 1330nm 2mW 4-Pin LC TOSA
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8517.62.0090 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VCSELs-LD | |
| 1330 | |
| 0.14 | |
| 0.14 | |
| 2 | |
| 10 | |
| 1.15 | |
| 100 | |
| 13 | |
| 32(Typ) | |
| Single | |
| 2 | |
| -40 | |
| 85 | |
| Diameter | 6.1 |
| Mounting | Panel |
| Package Height | 14.55 |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | LC TOSA |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

