onsemiFODM8061Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin MFP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10Mbps | |
| Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.02 | |
| 0.01 | |
| 80 | |
| IEC|UL|VAC | |
| DC | |
| Open Collector | |
| 50 | |
| 50 | |
| 1.05 | |
| 1.45 | |
| 1.8 | |
| 5 | |
| 100 | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) |
| Package Width | 4.6(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | MFP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
