onsemiFODM452R2Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 3750 | |
| -40 | |
| 85 | |
| 1.7 | |
| 50 | |
| UL | |
| 8 | |
| 100 | |
| 5 | |
| 1.6 | |
| 25 | |
| Tape and Reel | |
| 20 | |
| 16 | |
| 1Mbps | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) |
| Package Width | 4.6(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | MFP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
