onsemiFODM352Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 3750 | |
| -55 | |
| 110 | |
| 1.4 | |
| 300 | |
| 5000(Typ) | |
| DIN|EN|UL|VDE | |
| 150 | |
| 1200 | |
| 150 | |
| 6 | |
| 1.2 | |
| 100 | |
| 300 | |
| 50 | |
| Tube | |
| 1000 | |
| 1 | |
| 20 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 4.6(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-Flat |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

