onsemiFODM217CR2Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -55 | |
| 110 | |
| 1.4 | |
| 80 | |
| 400 | |
| DIN|IEC|UL|VDE | |
| 50 | |
| 400 | |
| 150 | |
| 6 | |
| 1.2 | |
| 50 | |
| Tape and Reel | |
| 200 | |
| 5 | |
| 3 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) |
| Package Width | 4.4 |
| Package Length | 2.69(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

