onsemiFODM1009Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -40 | |
| 110 | |
| 1.6 | |
| 400 | |
| 300 | |
| 100 | |
| 6 | |
| 1.4 | |
| 18 | |
| 18 | |
| 50 | |
| Tube | |
| 200 | |
| 5 | |
| 5.7 | |
| 8.5 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 7.8(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

