onsemiFOD8482Logic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| AND | |
| 1 | |
| Non-Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.015 | |
| 0.01 | |
| DIN|EN|UL | |
| DC | |
| 20 | |
| 25 | |
| 1.4 | |
| 1.75 | |
| 5 | |
| 300 | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

