onsemiFOD8384R2VIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 1500V 5-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 35 | |
| 35(Typ) | |
| 25(Typ) | |
| 210 | |
| 210 | |
| 65 | |
| Push-Pull | |
| 3 | |
| 1.1 | |
| 1.8 | |
| 5 | |
| 1500 | |
| 30 | |
| 1414 | |
| 500 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.55 mm |
| Package Width | 8.8 mm |
| Package Length | 3.65 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

