| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Minimum Common Mode Rejection (kV/us) | 20 |
| Maximum Rise Time (ns) | 38 |
| Maximum Fall Time (ns) | 24 |
| Maximum Propagation Delay Time (tPLH) (ns) | 210 |
| Maximum Propagation Delay Time (tPHL) (ns) | 210 |
| Maximum Pulse Width Distortion (ns) | 65 |
| Output Type | Push-Pull |
| Maximum Peak Output Current (A) | 3 |
| Minimum Forward Voltage (V) | 1.1 |
| Maximum Forward Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Working Insulation Voltage (Vp) | 891 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 6 |