onsemiFOD8342TR2IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 6-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 20 | |
| 38 | |
| 24 | |
| 210 | |
| 210 | |
| 65 | |
| Push-Pull | |
| 3 | |
| 1.1 | |
| 1.8 | |
| 30 | |
| 1140 | |
| 500 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

