onsemiFOD8320R2VIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 2000V 5-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 35 | |
| 60(Typ) | |
| 60(Typ) | |
| 400 | |
| 400 | |
| 100 | |
| Push-Pull | |
| 3 | |
| 1.1 | |
| 1.8 | |
| 5 | |
| 2000 | |
| 30 | |
| 1414 | |
| 500 | |
| -40 | |
| 100 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55 mm |
| Package Width | 9.2 mm |
| Package Length | 3.95 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

