onsemiFOD8318IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 30V 1500V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 4243 | |
| 35 | |
| 25(Typ) | |
| 25(Typ) | |
| 250 | |
| 250 | |
| 300 | |
| 2.5 | |
| 1500 | |
| 30 | |
| 1414 | |
| 600 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

