10-25% Off
onsemiFOD8173Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Directional | |
| 5000 | |
| 55 | |
| DIN|EN|UL | |
| DC | |
| Totem-Pole | |
| 1 | |
| 1.35 | |
| 1.8 | |
| 70 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 6.81 mm |
| Package Length | 4.5 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

