onsemiFOD420STriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| 60 | |
| cUL|FIMKO|UL | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.28 | |
| 1.5 | |
| 600 | |
| 6 | |
| 10000 | |
| 30 | |
| 0.75(Typ) | |
| 300 | |
| 8.5 | |
| 500 | |
| -55 | |
| 100 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.8(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

