onsemiFOD3182SVIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 2000V 8-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 35 | |
| 38(Typ) | |
| 24(Typ) | |
| 210 | |
| 210 | |
| 65 | |
| Push-Pull | |
| 3 | |
| 25 | |
| 1.1 | |
| 1.8 | |
| 5 | |
| 2000 | |
| 1414 | |
| 295 | |
| -40 | |
| 100 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
