50-75% Off
onsemiFOD3180IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 250kHz | |
| 5000 | |
| 15 | |
| 75(Typ) | |
| 55(Typ) | |
| 200 | |
| 200 | |
| 65 | |
| Push-Pull | |
| 2 | |
| 2.5 | |
| 25 | |
| 1.2 | |
| 1.8 | |
| 5 | |
| 1500 | |
| 20 | |
| 295 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) mm |
| Package Width | 6.86(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
