onsemiFOD2742BR2Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 2500 | |
| -25 | |
| 85 | |
| 1.5 | |
| 70 | |
| 200 | |
| BSI|CSA|UL | |
| 50 | |
| 400 | |
| 145 | |
| 1.2 | |
| 20 | |
| Tape and Reel | |
| 100 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

