onsemiFOD0710R2Logic Output Photocouplers
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 12.5Mbps | |
| Non-Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.005 | |
| 0.0045 | |
| 40 | |
| UL | |
| Logic, Buffer | |
| Push-Pull | |
| 10 | |
| 10 | |
| 90 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

