AbraconFO7HSBEM32.0-T2SMD Crystal Oscillators
Oscillator XO 32MHz ±20ppm HCMOS 3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 32 | |
| ±20 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 5.2(Max) mm |
| Package Length | 7.5(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

