Bel Power SolutionsFNP300-1024S379GAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 24V/12V 12.5A/0.7A 310W
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 24|12 | |
| 12.5|0.7 | |
| 310 | |
| 85 | |
| 264 | |
| 115|230 | |
| 4200VDC | |
| 0.5% | |
| 5% | |
| 47 to 63 | |
| ±0.5 | |
| 86(Min) | |
| No | |
| IEC Male | |
| Floppy Connector Female | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 55 | |
| 1000 | |
| Mounting | Rack |
| Package Height | 40.1 |
| Package Width | 101.6 |
| Package Length | 215.9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

