Reduced Price
onsemiFNF50560TD1Intelligent Power Modules - IPMs
IPM IGBT 600V 5A 20-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.9 | |
| 5 | |
| 1500 | |
| 19 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.8(Max) mm |
| Package Width | 21.5(Max) mm |
| Package Length | 37.5(Max) mm |
| PCB changed | 20 |
| Supplier Package | DIP |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

