Reduced Price
IntelFND2000 S R2KF 946998Microcontrollers - MCUs
MCU 32-bit RISC 32KB Flash 3.3V 40-Pin LQFN
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Quark™D2000 | |
| RISC | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 25 | |
| 2 | |
| 2 | |
| 1 | |
| 19 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 19 | |
| No | |
| Yes | |
| 2 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | LQFN |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

