onsemiFNC42060FIntelligent Power Modules - IPMs
IPM IGBT 600V 20A 26-Pin SPMAA-A Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.85 | |
| 20 | |
| 2000 | |
| 50 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.8(Max) mm |
| Package Width | 23.5(Max) mm |
| Package Length | 39.5(Max) mm |
| PCB changed | 26 |
| Supplier Package | SPMAA-A |
| 26 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

