onsemiFNA41060B2Intelligent Power Modules - IPMs
IPM IGBT 600V 10A 26-Pin SPMAA Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.7 | |
| 10 | |
| 2000 | |
| 34 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.8(Max) mm |
| Package Width | 23.5(Max) mm |
| Package Length | 39.5(Max) mm |
| PCB changed | 26 |
| Supplier Package | SPMAA |
| 26 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

