onsemiFNA40860B2Intelligent Power Modules - IPMs
IPM IGBT 600V 8A 26-Pin SPMAA Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 600 | |
| 1.7 | |
| 8 | |
| 2000 | |
| 1 | |
| 32 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.8(Max) mm |
| Package Width | 23.5(Max) mm |
| Package Length | 39.5(Max) mm |
| PCB changed | 26 |
| Supplier Package | SPMAA |
| 26 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

