| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Three | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.1(Max) |
| Package Width | 33.5(Max) |
| Package Length | 80.5(Max) |
| PCB changed | 34 |
| Supplier Package | SPMCA-A |
| 34 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

