SchaffnerFN9264S-10-06

IEC Inlet Filter With Dual Pole Switch 250VAC 10A Faston Snap-in Vertical

Control the power in your application by using this filtered FN9264S-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 10 A. This product is 35 mm long, 34 mm tall and 65.3 mm deep. It uses the solder lug termination method. This part has an operating temperature of -25 to 85 °C.

50 parts: Ships in 3 days

    Total$43.04Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 50 parts
      • Price: $21.52

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.