Top Searched
SchaffnerFN9260S-6-06-10Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.90 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 6 | |
| 250 | |
| 0 to 400 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 85 | |
| 35 | |
| 60.3 | |
| 34 | |
| Snap-In |
This filtered FN9260S-6-06-10 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has a straight body orientation. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. This product is 35 mm long, 34 mm tall and 60.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
