SchaffnerFN9260B-6-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 6 | |
| 250 | |
| 0 to 400 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 85 | |
| 35 | |
| 60.3 | |
| 46 | |
| Flange Mount |
Power your electronic devices with this extremely useful filtered FN9260B-6-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C. This product is 35 mm long, 46 mm tall and 60.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
