SchaffnerFN9260-10-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 10 | |
| 250 | |
| 0 to 400 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 85 | |
| 35 | |
| 60.3 | |
| 46 | |
| Flange Mount |
It's quick and easy to supply power to your circuit by using the filtered FN9260-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 10 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 35 mm long, 46 mm tall and 60.3 mm deep. It uses the spade/solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
