SchaffnerFN9226B-3-02Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| IEC 9226 | |
| 3 | |
| 250 | |
| 0 to 400 | |
| -25 | |
| 85 | |
| 48 | |
| 46.05 | |
| 22.4 | |
| Through Hole |
Deliver power to your circuit's components with this filtered FN9226B-3-02 plug connector from Schaffner. This M connector has 3 M contacts. It has a right angle body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. This product is 48 mm long, 22.4 mm tall and 46.05 mm deep. It uses the solder termination method. This part has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
