SchaffnerFN9222SR-3-06

IEC Inlet Filter, 3 A, 250 VAC, DC-400 Hz, FN 9222 Series

This filtered FN9222SR-3-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3 A. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep.

311 parts: Ships in 3 days

    Total$43.00Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 311 parts
      • Price: $7.166

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.