SchaffnerFN9222SR-15-07Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Wire Lead | |
| Straight | |
| IEC 60939/C14 | |
| 15 | |
| 250 | |
| 0 to 400 | |
| -25 | |
| 85 | |
| 29.9 | |
| 57.9 | |
| 22.4 | |
| Snap-In |
It's quick and easy to supply power to your circuit by using the filtered FN9222SR-15-07 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

