SchaffnerFN9222SB-3-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port Medical
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939/C14 | |
| 3 | |
| 250 | |
| 0 to 400 | |
| -25 | |
| 85 | |
| 29.9 | |
| 57.9 | |
| 22.4 | |
| Snap-In |
Control the power in your application by using this filtered FN9222SB-3-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It has an operating frequency of 0 to 400 Hz. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

