SchaffnerFN9222B-15-06Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port

It's quick and easy to supply power to your circuit by using the filtered FN9222B-15-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. It has an operating frequency of 0 to 400 Hz. This product is 48 mm long, 22.5 mm tall and 57.9 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.

237 parts: Ships in 3 days

    Total$82.08Price for 13

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 237 parts
      • Price: $6.314

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.