SchaffnerFN420-6.5-13
Power Line Filter 0Hz to 400Hz 6.5A 250VAC Quick Connect Flange Mount
| EAR99 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN420-6.5-13 power line filter from Schaffner. This device has a maximum current rating of 6.5. It has an operating frequency of 0 to 400 Hz. The FN420-6.5-13 power line filter has a quick connect termination style. This product is 83 mm long, 17 mm tall and 41 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
