SchaffnerFN402-1.6-02Power Line Filters

Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole

Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN402-1.6-02 power line filter from Schaffner. This device has a maximum current rating of 1.6. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN402-1.6-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.

Import TariffMay apply to this part

75 parts: Ships tomorrow

    Total$8.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 75 parts
      • Price: $8.867

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.