SchaffnerFN402-0.5-02Power Line Filters
Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| NRND | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 0.5 | |
| 0.373 | |
| 250VAC | |
| 40 | |
| 0.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 40 | |
| 45 | |
| 28 | |
| 16.5 |
This FN402-0.5-02 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 0.5. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN402-0.5-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
