SchaffnerFN394-1-05-11Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 1 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm or Dual 6.3 x 32mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 90 | |
| 65 | |
| Flange Mount |
Control the power in your application by using this filtered FN394-1-05-11 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1 A. It has an operating frequency of 50 to 400 Hz. It uses the faston termination method. This product is 50 mm long, 65 mm tall and 90 mm deep. This part has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
