SchaffnerFN354-12-05Power Line Filters
Power Line Filter 0Hz to 60Hz 12A 440VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 440VAC | |
| 3 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 65 | |
| 150 | |
| 60 |
This FN354-12-05 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 12. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN354-12-05 power line filter has a quick connect termination style. This product is 65 mm long, 60 mm tall and 150 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
