SchaffnerFN351H-50-33Power Line Filters
Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMC | |
| 50 | |
| 3.8 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 85 | |
| 1600 | |
| 150 | |
| 250 | |
| 65 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN351H-50-33 power line filter from Schaffner. This device has a maximum current rating of 50. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN351H-50-33 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 250 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
