SchaffnerFN351H-25-33Power Line Filters
Power Line Filter General Purpose EMC 0Hz to 60Hz 25A 520VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMC | |
| 25 | |
| 3.8 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 85 | |
| 1400 | |
| 150 | |
| 250 | |
| 65 |
Use this FN351H-25-33 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 25. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FN351H-25-33 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 250 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
