SchaffnerFN351-36-33Power Line Filters
Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 440VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMC | |
| 36 | |
| 3.2 | |
| 440VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 85 | |
| 1500 | |
| 150 | |
| 250 | |
| 65 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN351-36-33 power line filter from Schaffner. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 36. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN351-36-33 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 250 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
