SchaffnerFN343-10-05Power Line Filters
Power Line Filter EMI 0Hz to 400Hz 10A 250VAC Faston Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| EMI | |
| 10 | |
| 0.34 | |
| 250VAC | |
| 0.27/0.66/0.4 | |
| 0.1 | |
| 1 | |
| Chassis Mount | |
| Faston | |
| -25 | |
| 100 | |
| 160 | |
| 70 | |
| 30.3 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN343-10-05 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN343-10-05 power line filter has a faston termination style. This product is 30.3 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
