SchaffnerFN3280H-80-35Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 80 | |
| 10.7 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 320 | |
| 163 | |
| 125 |
This FN3280H-80-35 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 80. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3280H-80-35 power line filter has a terminal block termination style. This product is 163 mm long, 125 mm tall and 320 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

