SchaffnerFN3270H-80-35Power Line Filters
Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 80 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 2200 | |
| 95 | |
| 260 | |
| 90 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN3270H-80-35 power line filter from Schaffner. This device has a maximum current rating of 80. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3270H-80-35 power line filter has a terminal block termination style. This product is 95 mm long, 90 mm tall and 260 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
