SchaffnerFN3270H-320-99Power Line Filters
Power Line Filter EMC/RFI 0Hz to 60Hz 320A 520VAC Busbar Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 320 | |
| 6.9 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Busbar | |
| -25 | |
| 100 | |
| 7200 | |
| 200 | |
| 380 | |
| 86 |
Suppress spurious energy from your electronic device that may otherwise escape with this FN3270H-320-99 power line filter from Schaffner. This device has a maximum current rating of 320. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3270H-320-99 power line filter has a terminal block termination style. This product is 380 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

