SchaffnerFN3025HL-30-71Power Line Filters
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Terminal Block Chassis Mount Medical
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 30 | |
| 0.4 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| 6 | |
| -25 | |
| 100 | |
| 540 | |
| 150 | |
| 50 | |
| 78 |
Suppress spurious energy from your electronic device that may otherwise escape with this FN3025HL-30-71 power line filter from Schaffner. This device has a maximum current rating of 30. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3025HL-30-71 power line filter has a wire lead termination style. This product is 150 mm long, 78 mm tall and 50 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
